I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6416AEVJ

DigiKey Part Number
568-9945-2-ND - Tape & Reel (TR)
568-9945-1-ND - Cut Tape (CT)
568-9945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AEVJ
Description
IC XPND 400KHZ I2C SMBUS 24VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16
Package / Case
24-VFBGA
Interface
I2C, SMBus
Supplier Device Package
24-VFBGA (3x3)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
10017,84620 Kč1 784,62 Kč
25016,75976 Kč4 189,94 Kč
50016,10504 Kč8 052,52 Kč
1 00015,90284 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,85763 Kč89 145,78 Kč
12 00014,58425 Kč175 011,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč