PCA9555AHF,128 | |
|---|---|
DigiKey Part Number | 568-9942-2-ND - Tape & Reel (TR) 568-9942-1-ND - Cut Tape (CT) 568-9942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555AHF,128 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HWQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 25 | 25,76040 Kč | 644,01 Kč |
| 100 | 22,94450 Kč | 2 294,45 Kč |
| 250 | 21,60192 Kč | 5 400,48 Kč |
| 500 | 20,79264 Kč | 10 396,32 Kč |
| 1 000 | 20,73594 Kč | 20 735,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 19,26808 Kč | 115 608,48 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |