I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6416AEVJ

DigiKey Part Number
568-PCA6416AEVJTR-ND - Tape & Reel (TR)
568-9934-1-ND - Cut Tape (CT)
568-PCA6416AEVJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6416AEVJ
Description
IC XPND 400KHZ I2C SMBUS 24VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFBGA
Interrupt Output
Yes
Supplier Device Package
24-VFBGA (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,67300 Kč246,73 Kč
2522,40080 Kč560,02 Kč
10019,90400 Kč1 990,40 Kč
25018,71256 Kč4 678,14 Kč
50017,99444 Kč8 997,22 Kč
1 00017,84662 Kč17 846,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,63364 Kč99 801,84 Kč
12 00016,33399 Kč196 007,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč