I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9538APWJ

DigiKey Part Number
568-9924-2-ND - Tape & Reel (TR)
568-9924-1-ND - Cut Tape (CT)
568-9924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9538APWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCAL9538APWJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interface
I2C, SMBus
Supplier Device Package
16-TSSOP
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1030,00600 Kč300,06 Kč
2527,30560 Kč682,64 Kč
10024,34930 Kč2 434,93 Kč
25022,93820 Kč5 734,55 Kč
50022,08780 Kč11 043,90 Kč
1 00022,07793 Kč22 077,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,04907 Kč52 622,68 Kč
5 00020,59496 Kč102 974,80 Kč
7 50020,36756 Kč152 756,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč