PCAL6408APWJ | |
|---|---|
DigiKey Part Number | 568-9921-2-ND - Tape & Reel (TR) 568-9921-1-ND - Cut Tape (CT) 568-9921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408APWJ Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C, SMBus | Supplier Device Package 16-TSSOP |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,56240 Kč | 464,06 Kč |
| 100 | 16,43720 Kč | 1 643,72 Kč |
| 250 | 15,42428 Kč | 3 856,07 Kč |
| 500 | 14,81366 Kč | 7 406,83 Kč |
| 1 000 | 14,57912 Kč | 14 579,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,04774 Kč | 35 119,35 Kč |
| 5 000 | 13,72169 Kč | 68 608,45 Kč |
| 7 500 | 13,55846 Kč | 101 688,45 Kč |
| 12 500 | 13,37752 Kč | 167 219,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |