LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8537BH/1,518

DigiKey Part Number
568-9820-2-ND - Tape & Reel (TR)
568-9820-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF8537BH/1,518
Description
IC DRVR 7 SEGMENT 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
90 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 80°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
64-TQFP
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Supplier Device Package
64-TQFP (10x10)
Interface
SPI
Base Product Number
Digits or Characters
22 Characters, 44 Characters, 352 Elements
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 774
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1058,58400 Kč585,84 Kč
2553,76320 Kč1 344,08 Kč
10048,46970 Kč4 846,97 Kč
25045,94616 Kč11 486,54 Kč
50044,61782 Kč22 308,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,54713 Kč63 820,70 Kč
3 00041,62763 Kč124 882,89 Kč
4 50041,16747 Kč185 253,62 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč