DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL06DP213EE,118

DigiKey Part Number
568-9814-2-ND - Tape & Reel (TR)
568-9814-1-ND - Cut Tape (CT)
568-9814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL06DP213EE,118
Description
IC MUX 6CH DISPLAY PORT 48TFBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CBTL06DP213EE,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
11.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Applications
DisplayPort, PCIe
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1, 4:1
Package / Case
48-TFBGA
Number of Channels
6
Supplier Device Package
48-TFBGA (5x5)
On-State Resistance (Max)
14Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1054,04900 Kč540,49 Kč
2549,56360 Kč1 239,09 Kč
10044,63960 Kč4 463,96 Kč
25042,29248 Kč10 573,12 Kč
50041,76166 Kč20 880,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,01673 Kč117 050,19 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč