SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G66GV,125

DigiKey Part Number
1727-6763-2-ND - Tape & Reel (TR)
1727-6763-1-ND - Cut Tape (CT)
1727-6763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G66GV,125
Description
IC SWITCH SPST-NOX1 22OHM SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 22Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
22Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
280MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,06300 Kč20,63 Kč
501,65460 Kč82,73 Kč
1001,52610 Kč152,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15572 Kč3 467,16 Kč
6 0001,11477 Kč6 688,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč