CBTL02043BBQ,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet
DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL02043BBQ,115

DigiKey Part Number
568-6679-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTL02043BBQ,115
Description
IC MUX/DEMUX 2:1 PCI 20DHVQFN
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
10GHz
Packaging
Tape & Reel (TR)
Features
Bi-Directional, SATA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DisplayPort, PCIe, USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
20-VFQFN Exposed Pad
Number of Channels
2
Supplier Device Package
20-DHVQFN (4.5x2.5)
On-State Resistance (Max)
6Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBTL02043ABQ,115NXP USA Inc.0568-6678-1-ND49,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes