CBTL04083BBS,518 | |
|---|---|
DigiKey Part Number | 568-6656-2-ND - Tape & Reel (TR) 568-6656-1-ND - Cut Tape (CT) 568-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL04083BBS,518 |
Description | IC MUX/DEMUX 2:1 4CH 42HVQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-HVQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 19,00400 Kč | 475,10 Kč |
| 100 | 16,84000 Kč | 1 684,00 Kč |
| 250 | 15,81108 Kč | 3 952,77 Kč |
| 500 | 15,19010 Kč | 7 595,05 Kč |
| 1 000 | 14,67901 Kč | 14 679,01 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |