PCA9507DP,118 | |
|---|---|
DigiKey Part Number | 568-5924-2-ND - Tape & Reel (TR) 568-5924-1-ND - Cut Tape (CT) 568-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9507DP,118 |
Description | IC REDRIVER HDMI 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9507DP,118 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications HDMI, I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,28120 Kč | 657,03 Kč |
| 100 | 23,41490 Kč | 2 341,49 Kč |
| 250 | 22,04872 Kč | 5 512,18 Kč |
| 500 | 21,22562 Kč | 10 612,81 Kč |
| 1 000 | 21,18446 Kč | 21 184,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,21788 Kč | 50 544,70 Kč |
| 5 000 | 19,77844 Kč | 98 892,20 Kč |
| 7 500 | 19,55843 Kč | 146 688,23 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |