P82B96TD/S900,118 | |
|---|---|
DigiKey Part Number | 568-5123-2-ND - Tape & Reel (TR) 568-5123-1-ND - Cut Tape (CT) 568-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96TD/S900,118 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | P82B96TD/S900,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 15V |
Part Status Active | Current - Supply 900µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 81,87100 Kč | 818,71 Kč |
| 25 | 75,45840 Kč | 1 886,46 Kč |
| 100 | 68,42410 Kč | 6 842,41 Kč |
| 250 | 65,31720 Kč | 16 329,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,78140 Kč | 151 953,50 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |