I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9703PW,118

DigiKey Part Number
568-5114-2-ND - Tape & Reel (TR)
568-5114-1-ND - Cut Tape (CT)
568-5114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9703PW,118
Description
IC XPNDR 5MHZ SPI SERIAL 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of I/O
16 (Input Only)
Supplier Device Package
24-TSSOP
Interface
SPI Serial
Base Product Number
Interrupt Output
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,36100 Kč353,61 Kč
2532,26120 Kč806,53 Kč
10028,84920 Kč2 884,92 Kč
25027,22096 Kč6 805,24 Kč
50026,39532 Kč13 197,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,05691 Kč62 642,27 Kč
5 00024,53314 Kč122 665,70 Kč
7 50024,27092 Kč182 031,90 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč