LM75BGD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 43 545
Unit Price: 17,22000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BGD,125

DigiKey Part Number
568-4769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM75BGD,125
Description
SENSOR DGTL -55C-125C 8XSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LM75BGD,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-XFDFN
Output Type
I2C
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM75BTP,147NXP USA Inc.43 545568-9815-1-ND17,22000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes