Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BDP,118

DigiKey Part Number
568-4768-2-ND - Tape & Reel (TR)
568-4768-1-ND - Cut Tape (CT)
568-4768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BDP,118
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75BDP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-TSSOP
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,34600 Kč61,73 Kč
1011,69600 Kč116,96 Kč
2510,91880 Kč272,97 Kč
5010,38560 Kč519,28 Kč
1009,90480 Kč990,48 Kč
5008,93422 Kč4 467,11 Kč
1 0008,57411 Kč8 574,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,14378 Kč20 359,45 Kč
5 0007,84968 Kč39 248,40 Kč
7 5007,68913 Kč57 668,47 Kč
12 5007,49813 Kč93 726,62 Kč
17 5007,37885 Kč129 129,88 Kč
25 0007,25775 Kč181 443,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč