SE98ATP,547 | |
|---|---|
DigiKey Part Number | 568-4731-2-ND - Tape & Reel (TR) 568-4731-1-ND - Cut Tape (CT) 568-4731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE98ATP,547 |
Description | IC TEMP SENSOR DDR 8-HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE98ATP,547 Models |
Category | Output Type I2C/SMBus |
Manufacturer NXP USA Inc. | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±4°C(Max) | Supplier Device Package 8-HWSON (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 5 | 34,18400 Kč | 170,92 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 25 | 30,61520 Kč | 765,38 Kč |
| 50 | 29,29220 Kč | 1 464,61 Kč |
| 100 | 28,07850 Kč | 2 807,85 Kč |
| 500 | 25,64150 Kč | 12 820,75 Kč |
| 1 000 | 24,73501 Kč | 24 735,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,03924 Kč | 88 156,96 Kč |
| 8 000 | 21,37326 Kč | 170 986,08 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |