PCA9701D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 902
Unit Price: 51,03000 Kč
Datasheet
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9701D,118

DigiKey Part Number
568-4289-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9701D,118
Description
IC XPNDR 5MHZ SPI SERIAL 24SO
Customer Reference
Detailed Description
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9701D,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16 (Input Only)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Interface
SPI Serial
Supplier Device Package
24-SO
Interrupt Output
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9701PW,118NXP USA Inc.2 902568-4290-1-ND51,03000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types