Buffer, ReDriver 4 Channel 400kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9519BS,118

DigiKey Part Number
2832-PCA9519BS,118-ND
Manufacturer
Manufacturer Product Number
PCA9519BS,118
Description
N BUFFER, REDRIVER 4 CHANNEL 400
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 400kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9519BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
NXP USA Inc.
Capacitance - Input
6 pF
Packaging
Bulk
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Current - Supply
11.6mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
24-VFQFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
24-HVQFN (4x4)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 015
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 7 349,30 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.