Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8563BS/4,118

DigiKey Part Number
568-4205-2-ND - Tape & Reel (TR)
568-4205-1-ND - Cut Tape (CT)
568-4205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8563BS/4,118
Description
IC RTC CLK/CALENDAR I2C 10HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF8563BS/4,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
10-VFDFN Exposed Pad
Features
Alarm, Leap Year, Watchdog Timer
Supplier Device Package
10-HVSON (3x3)
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF85063ATL/1,118NXP USA Inc.53 581568-10235-1-ND15,75000 KčMFR Recommended
In-Stock: 375
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1022,04800 Kč220,48 Kč
2519,98160 Kč499,54 Kč
10017,71180 Kč1 771,18 Kč
25016,62956 Kč4 157,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00012,32635 Kč73 958,10 Kč
12 00012,09165 Kč145 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč