LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634D,118

DigiKey Part Number
568-4065-2-ND - Tape & Reel (TR)
568-4065-1-ND - Cut Tape (CT)
568-4065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9634D,118
Description
IC LED DRIVER PS I2C 25MA 20SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Obsolete
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Voltage - Supply (Min)
2.3V
Supplier Device Package
20-SO
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9551PW,118NXP USA Inc.5 614568-11913-1-ND49,14000 KčMFR Recommended
In-Stock: 32 800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,86700 Kč308,67 Kč
2528,11200 Kč702,80 Kč
10025,06950 Kč2 506,95 Kč
25023,61856 Kč5 904,64 Kč
50022,74378 Kč11 371,89 Kč
1 00022,30891 Kč22 308,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,43130 Kč42 862,60 Kč
4 00020,94372 Kč83 774,88 Kč
6 00020,69965 Kč124 197,90 Kč
10 00020,42916 Kč204 291,60 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč