GTL2010BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1 582
Unit Price: 30,45000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2010BS,118

DigiKey Part Number
568-3632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2010BS,118
Description
IC XLTR VL BIDIR 24-HVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
GTL2010BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
24-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
24-HVQFN (4x4)
Channels per Circuit
10
Base Product Number
Voltage - VCCA
1 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2010BS,115NXP USA Inc.1 582568-8698-1-ND30,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes