RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 5V 32-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC50001T/0FE,112

DigiKey Part Number
568-2222-5-ND
Manufacturer
Manufacturer Product Number
MFRC50001T/0FE,112
Description
IC RFID READER 13.56MHZ 32SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 5V 32-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
5V
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-SOIC (0.295", 7.50mm Width)
Type
RFID Reader
Supplier Device Package
32-SO
Frequency
13.56MHz
Base Product Number
Standards
ISO 14443, MIFARE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč