PCA9554ATS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3 305
Unit Price: 32,34000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554ATS,118

DigiKey Part Number
568-2024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9554ATS,118
Description
IC XPNDR 400KHZ I2C SMBUS 20SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
20-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9554CPWJNXP USA Inc.3 305568-9918-1-ND32,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types