4-Channel I2C Switcher Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545APW,118

DigiKey Part Number
568-1865-2-ND - Tape & Reel (TR)
568-1865-1-ND - Cut Tape (CT)
568-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9545APW,118
Description
IC INTERFACE SPECIALIZED 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4-Channel I2C Switcher Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9545APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
20-TSSOP
Part Status
Active
Mounting Type
Surface Mount
Applications
4-Channel I2C Switcher
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1038,38400 Kč383,84 Kč
2535,05000 Kč876,25 Kč
10031,38570 Kč3 138,57 Kč
25029,63824 Kč7 409,56 Kč
50028,84370 Kč14 421,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,32352 Kč68 308,80 Kč
5 00026,76136 Kč133 806,80 Kč
7 50026,47971 Kč198 597,83 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč