PCA9516AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 672
Unit Price: 58,58000 Kč
Datasheet
Buffer, ReDriver 5 Channel 400kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9516AD,118

DigiKey Part Number
568-1826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9516AD,118
Description
IC REDRIVER I2C 5CH 400KHZ 16SO
Customer Reference
Detailed Description
Buffer, ReDriver 5 Channel 400kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9516AD,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
5
Manufacturer
NXP USA Inc.
Capacitance - Input
6 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Supply
5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
16-SO
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9516APW,118NXP USA Inc.2 672568-1827-1-ND58,58000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes