24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36241BBS,115

DigiKey Part Number
568-10133-2-ND - Tape & Reel (TR)
568-10133-1-ND - Cut Tape (CT)
568-10133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN36241BBS,115
Description
IC REDRIVER USB 3.0 1CH 24HVQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
1.0ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 359
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1020,84000 Kč208,40 Kč
2520,17440 Kč504,36 Kč
10019,08810 Kč1 908,81 Kč
25018,69324 Kč4 673,31 Kč
50017,48414 Kč8 742,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,28217 Kč24 423,26 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč