1 Circuit IC Switch 8:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT-Q100,118

DigiKey Part Number
1727-1040-2-ND - Tape & Reel (TR)
1727-1040-1-ND - Cut Tape (CT)
1727-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4051BT-Q100,118
Description
IC MUX 8:1 155OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
7.5pF
Manufacturer
Nexperia USA Inc.
Current - Leakage (IS(off)) (Max)
200nA
Series
Crosstalk
-50dB @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
-3db Bandwidth
70MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,67680 Kč191,92 Kč
1006,69210 Kč669,21 Kč
2506,22212 Kč1 555,53 Kč
5005,93866 Kč2 969,33 Kč
1 0005,79251 Kč5 792,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,45830 Kč13 645,75 Kč
5 0005,30968 Kč26 548,40 Kč
7 5005,23522 Kč39 264,15 Kč
12 5005,15274 Kč64 409,25 Kč
17 5005,10454 Kč89 329,45 Kč
25 0005,05817 Kč126 454,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč