Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244D-Q100,118

DigiKey Part Number
1727-1038-2-ND - Tape & Reel (TR)
1727-1038-1-ND - Cut Tape (CT)
1727-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT244D-Q100,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,72700 Kč77,27 Kč
256,91240 Kč172,81 Kč
1006,01590 Kč601,59 Kč
2505,58632 Kč1 396,58 Kč
5005,32678 Kč2 663,39 Kč
1 0005,16929 Kč5 169,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,93810 Kč9 876,20 Kč
4 0004,79353 Kč19 174,12 Kč
6 0004,72116 Kč28 326,96 Kč
10 0004,64096 Kč46 409,60 Kč
14 0004,59409 Kč64 317,26 Kč
20 0004,54902 Kč90 980,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč