1 Circuit IC Switch 8:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4051D-Q100,118

DigiKey Part Number
1727-1032-2-ND - Tape & Reel (TR)
1727-1032-1-ND - Cut Tape (CT)
1727-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4051D-Q100,118
Description
IC MUX 8:1 120OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4051D-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
51ns, 42ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
400nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2V ~ 10V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,34240 Kč108,56 Kč
1003,74600 Kč374,60 Kč
2503,45880 Kč864,70 Kč
5003,28618 Kč1 643,09 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,99373 Kč7 484,32 Kč
5 0002,90318 Kč14 515,90 Kč
7 5002,85786 Kč21 433,95 Kč
12 5002,80762 Kč35 095,25 Kč
17 5002,77823 Kč48 619,03 Kč
25 0002,74999 Kč68 749,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč