74HC14D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1029-2-ND - Tape & Reel (TR) 1727-1029-1-ND - Cut Tape (CT) 1727-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14D-Q100,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14D-Q100,118 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADR2G | onsemi | 5 273 | MC74HC14ADR2GOSCT-ND | 8,61000 Kč | Direct |
| MC74HC14ADR2G-Q | onsemi | 4 744 | 488-MC74HC14ADR2G-QCT-ND | 9,03000 Kč | Direct |
| M74HC14YRM13TR | STMicroelectronics | 3 726 | 497-14386-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 250 | 2,37192 Kč | 592,98 Kč |
| 500 | 2,24636 Kč | 1 123,18 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03395 Kč | 5 084,88 Kč |
| 5 000 | 1,96823 Kč | 9 841,15 Kč |
| 7 500 | 1,93529 Kč | 14 514,67 Kč |
| 12 500 | 1,89879 Kč | 23 734,88 Kč |
| 17 500 | 1,87747 Kč | 32 855,72 Kč |
| 25 000 | 1,85696 Kč | 46 424,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |