NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC132D-Q100,118

DigiKey Part Number
1727-1027-2-ND - Tape & Reel (TR)
1727-1027-1-ND - Cut Tape (CT)
1727-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC132D-Q100,118
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,17900 Kč41,79 Kč
253,71240 Kč92,81 Kč
1003,18750 Kč318,75 Kč
2502,93804 Kč734,51 Kč
5002,78770 Kč1 393,85 Kč
1 0002,66381 Kč2 663,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,53295 Kč6 332,38 Kč
5 0002,45408 Kč12 270,40 Kč
7 5002,41460 Kč18 109,50 Kč
12 5002,37086 Kč29 635,75 Kč
17 5002,34527 Kč41 042,23 Kč
25 0002,32068 Kč58 017,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč