AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G08GW-Q100,

DigiKey Part Number
1727-1016-2-ND - Tape & Reel (TR)
1727-1016-1-ND - Cut Tape (CT)
1727-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G08GW-Q100,
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G08GW-Q100, Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,84800 Kč18,48 Kč
251,62120 Kč40,53 Kč
1001,37330 Kč137,33 Kč
2501,25148 Kč312,87 Kč
5001,17882 Kč589,41 Kč
1 0001,11898 Kč1 118,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04493 Kč3 134,79 Kč
6 0001,00867 Kč6 052,02 Kč
9 0000,99052 Kč8 914,68 Kč
15 0000,97043 Kč14 556,45 Kč
21 0000,95868 Kč20 132,28 Kč
30 0000,94737 Kč28 421,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč