1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851PW-Q100,11

DigiKey Part Number
1727-1010-2-ND - Tape & Reel (TR)
1727-1010-1-ND - Cut Tape (CT)
1727-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851PW-Q100,11
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
195Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,14700 Kč81,47 Kč
257,29040 Kč182,26 Kč
1006,34350 Kč634,35 Kč
2505,89456 Kč1 473,64 Kč
5005,62368 Kč2 811,84 Kč
1 0005,47124 Kč5 471,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,16475 Kč12 911,88 Kč
5 0005,02272 Kč25 113,60 Kč
7 5004,95161 Kč37 137,07 Kč
12 5004,87278 Kč60 909,75 Kč
17 5004,82672 Kč84 467,60 Kč
25 0004,78245 Kč119 561,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč