22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN223MA65S

DigiKey Part Number
565-ESMH630VSN223MA65S-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN223MA65S
Description
CAP ALUM 22000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
2.638" (67.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10105,13700 Kč1 051,37 Kč
5086,55380 Kč4 327,69 Kč
20075,83850 Kč15 167,70 Kč
60069,76375 Kč41 858,25 Kč
1 00067,49387 Kč67 493,87 Kč
2 60064,00126 Kč166 403,28 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč