200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1320.221NLT

DigiKey Part Number
553-2159-2-ND - Tape & Reel (TR)
553-2159-1-ND - Cut Tape (CT)
553-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1320.221NLT
Description
FIXED IND 200NH 40A 0.48 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.48mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.410" L x 0.315" W (10.41mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,73600 Kč247,36 Kč
10020,34080 Kč2 034,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75017,14529 Kč12 858,97 Kč
1 50016,16888 Kč24 253,32 Kč
2 25015,62410 Kč35 154,22 Kč
3 75014,96474 Kč56 117,78 Kč
5 25014,54614 Kč76 367,24 Kč
7 50014,11558 Kč105 866,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč