270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2700FRE6

DigiKey Part Number
541-RN60D2700FRE6TR-ND - Tape & Reel (TR)
541-RN60D2700FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2700FRE6
Description
RES 270 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2700FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,27800 Kč62,78 Kč
255,32520 Kč133,13 Kč
504,72880 Kč236,44 Kč
1004,21640 Kč421,64 Kč
2503,65616 Kč914,04 Kč
5003,30508 Kč1 652,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,00691 Kč3 006,91 Kč
2 0002,75347 Kč5 506,94 Kč
3 0002,62321 Kč7 869,63 Kč
5 0002,47583 Kč12 379,15 Kč
7 0002,38801 Kč16 716,07 Kč
10 0002,30220 Kč23 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč