CRCW0402470RFKEDHP | |
|---|---|
DigiKey Part Number | 541-2938-2-ND - Tape & Reel (TR) 541-2938-1-ND - Cut Tape (CT) 541-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RFKEDHP |
Description | RES SMD 470 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 25 | 1,00200 Kč | 25,05 Kč |
| 50 | 0,83780 Kč | 41,89 Kč |
| 100 | 0,70940 Kč | 70,94 Kč |
| 250 | 0,57760 Kč | 144,40 Kč |
| 500 | 0,50310 Kč | 251,55 Kč |
| 1 000 | 0,44416 Kč | 444,16 Kč |
| 5 000 | 0,35015 Kč | 1 750,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24934 Kč | 2 493,40 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |