2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39212L000FEA

DigiKey Part Number
541-10005-2-ND - Tape & Reel (TR)
541-10005-1-ND - Cut Tape (CT)
541-10005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39212L000FEA
Description
RES 0.002 OHM 1% 5W 3921
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39212L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.057" (1.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1037,69100 Kč376,91 Kč
2532,58040 Kč814,51 Kč
5029,38880 Kč1 469,44 Kč
10026,66960 Kč2 666,96 Kč
25023,69080 Kč5 922,70 Kč
50021,82784 Kč10 913,92 Kč
1 00020,24501 Kč20 245,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,57420 Kč55 722,60 Kč
6 00017,51587 Kč105 095,22 Kč
9 00016,97233 Kč152 750,97 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč