0697H2500-02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 7 884
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 4,82870 Kč
Datasheet
2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H2500-02

DigiKey Part Number
5923-0697H2500-02CT-ND - Cut Tape (CT)
5923-0697H2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H2500-02
Description
FUSE BRD MNT 2.5A 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2500-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Part Status
Active
Melting I²t
35.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.027 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697H2500-01Bel Fuse Inc.7 8845923-0697H2500-01-ND11,34000 KčParametric Equivalent
0697H2500-05Bel Fuse Inc.00697H2500-05-ND4,82870 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,40800 Kč47,04 Kč
108,65100 Kč86,51 Kč
507,18560 Kč359,28 Kč
1006,62910 Kč662,91 Kč
2505,96092 Kč1 490,23 Kč
5005,49812 Kč2 749,06 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,07018 Kč5 070,18 Kč
2 0004,67374 Kč9 347,48 Kč
3 0004,45543 Kč13 366,29 Kč
5 0004,19372 Kč20 968,60 Kč
7 0004,02907 Kč28 203,49 Kč
10 0003,86092 Kč38 609,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč