LM329AZ#PBF | |
|---|---|
DigiKey Part Number | 505-LM329AZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM329AZ#PBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM329AZ#PBF Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 100µVrms |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt, Buried Zener | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 6.9V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance -4.35%, +5.07% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 300 | 98,50653 Kč | 29 551,96 Kč |
| 500 | 96,44760 Kč | 48 223,80 Kč |
| 1 000 | 94,08679 Kč | 94 086,79 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |