0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR70BB01D

DigiKey Part Number
490-6079-2-ND - Tape & Reel (TR)
490-6079-1-ND - Cut Tape (CT)
490-6079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR70BB01D
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR70BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73920 Kč36,96 Kč
1000,63410 Kč63,41 Kč
5000,46238 Kč231,19 Kč
1 0000,40967 Kč409,67 Kč
2 5000,35420 Kč885,50 Kč
5 0000,32077 Kč1 603,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28499 Kč2 849,90 Kč
20 0000,26307 Kč5 261,40 Kč
30 0000,25212 Kč7 563,60 Kč
50 0000,23997 Kč11 998,50 Kč
70 0000,23288 Kč16 301,60 Kč
100 0000,22605 Kč22 605,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč