Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render
0603 (1608 Metric)

GCM188R71C105KA64D

DigiKey Part Number
490-5241-2-ND - Tape & Reel (TR)
490-5241-1-ND - Cut Tape (CT)
490-5241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C105KA64D
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C105KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,78900 Kč17,89 Kč
501,26300 Kč63,15 Kč
1001,10090 Kč110,09 Kč
5000,82768 Kč413,84 Kč
1 0000,74328 Kč743,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58656 Kč2 346,24 Kč
8 0000,54220 Kč4 337,60 Kč
12 0000,51999 Kč6 239,88 Kč
20 0000,49539 Kč9 907,80 Kč
28 0000,48102 Kč13 468,56 Kč
40 0000,46719 Kč18 687,60 Kč
48 0000,46064 Kč22 110,72 Kč
96 0000,43859 Kč42 104,64 Kč
100 0000,43742 Kč43 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč