10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J106KE19D

DigiKey Part Number
490-3340-2-ND - Tape & Reel (TR)
490-3340-1-ND - Cut Tape (CT)
490-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J106KE19D
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J106KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08056D106KAT2AKYOCERA AVX248 230478-KGM21AR50J106KUCT-ND4,62000 KčDirect
08056D106KAT4AKYOCERA AVX12 285478-KGM21AR50J106KLCT-ND3,99000 KčDirect
C2012X5R0J106K085ABTDK21 220445-7674-1-ND4,62000 KčDirect
CC0805KKX5R5BB106YAGEO30 231311-1459-1-ND8,19000 KčDirect
CC0805KRX5R5BB106YAGEO21 008311-2084-1-ND3,36000 KčDirect
In-Stock: 22 482
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,67500 Kč36,75 Kč
502,67520 Kč133,76 Kč
1002,36860 Kč236,86 Kč
5001,85328 Kč926,64 Kč
1 0001,69433 Kč1 694,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,48508 Kč5 940,32 Kč
8 0001,39482 Kč11 158,56 Kč
12 0001,34963 Kč16 195,56 Kč
20 0001,29953 Kč25 990,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč