GCJ31CL81C475KA01L | |
|---|---|
DigiKey Part Number | 490-16469-2-ND - Tape & Reel (TR) 490-16469-1-ND - Cut Tape (CT) 490-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81C475KA01L |
Description | CAP CER 4.7UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81C475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 50 | 3,75960 Kč | 187,98 Kč |
| 100 | 3,22910 Kč | 322,91 Kč |
| 500 | 2,67040 Kč | 1 335,20 Kč |
| 1 000 | 2,45948 Kč | 2 459,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,24698 Kč | 4 493,96 Kč |
| 4 000 | 2,09500 Kč | 8 380,00 Kč |
| 6 000 | 1,96446 Kč | 11 786,76 Kč |
| 10 000 | 1,83352 Kč | 18 335,20 Kč |
| 14 000 | 1,71836 Kč | 24 057,04 Kč |
| 20 000 | 1,71263 Kč | 34 252,60 Kč |
| 24 000 | 1,60119 Kč | 38 428,56 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |