LQP15MN2N2B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 659 402
Unit Price: 2,10000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 37 087
Unit Price: 2,10000 Kč
Datasheet
2.2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN2N2B02D

DigiKey Part Number
490-1128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN2N2B02D
Description
FIXED IND 2.2NH 220MA 300 MOHM
Customer Reference
Detailed Description
2.2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN2N2B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HS2N2B02DMurata Electronics659 402490-LQG15HS2N2B02DCT-ND2,10000 KčSimilar
MCL1005-2R2-REaton - Electronics Division37 087283-MCL1005-2R2-RCT-ND2,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes