FDSD0630-H-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-10879-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0630-H-1R5N=P3 |
Description | FIXED IND 1.5UH 8.5A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0630-H-1R5N=P3 Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |