Similar

FDSD0630-H-1R0M=P3 | |
|---|---|
DigiKey Part Number | 490-10878-2-ND - Tape & Reel (TR) 490-10878-1-ND - Cut Tape (CT) 490-10878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0630-H-1R0M=P3 |
Description | FIXED IND 1UH 9.4A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0630-H-1R0M=P3 Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-1R0MC | Sumida America Inc. | 3 179 | 308-2461-1-ND | 15,75000 Kč | Similar |