1 µH Shielded Drum Core, Wirewound Inductor 4 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSD0512-H-1R0M=P3

DigiKey Part Number
490-10868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDSD0512-H-1R0M=P3
Description
FIXED IND 1UH 4A 44 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0512-H-1R0M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
44mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.205" L x 0.193" W (5.20mm x 4.90mm)
Inductance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.