Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
1241.1620
1241.1620

1241.1614

DigiKey Part Number
486-3681-ND
Manufacturer
Manufacturer Product Number
1241.1614
Description
SWITCH TACTILE SPST-NO 0.05A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1241.1614 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
11.40mm x 11.40mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Ingress Protection
IP40
Switch Function
Off-Mom
Features
Tactile Feedback
Contact Rating @ Voltage
0.05A @ 42VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Switch Travel
0.35mm
Actuator Height off PCB, Vertical
7.60mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1067,17300 Kč671,73 Kč
2562,25480 Kč1 556,37 Kč
10055,47460 Kč5 547,46 Kč
30050,81797 Kč15 245,39 Kč
50048,88544 Kč24 442,72 Kč
1 00046,50028 Kč46 500,28 Kč
2 50043,75244 Kč109 381,10 Kč
5 00041,96190 Kč209 809,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč