Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMAND001PG2A3

DigiKey Part Number
480-6250-ND
Manufacturer
Manufacturer Product Number
ABPMAND001PG2A3
Description
SENSOR 1PSI 0.08" 12BIT 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
ABPMAND001PG2A3 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.3V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube
Series
Port Style
Barbed
Packaging
Tube
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Medical Ventilation
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
1PSI (6.89kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
6-SMD Module
Output
12 b
Supplier Device Package
6-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1883,60000 Kč883,60 Kč
5811,15200 Kč4 055,76 Kč
10784,25400 Kč7 842,54 Kč
25752,16520 Kč18 804,13 Kč
50730,23060 Kč36 511,53 Kč
100710,13770 Kč71 013,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:883,60000 Kč
Unit Price with VAT:1 069,15600 Kč